Part Details for 6A05 by Diotec Semiconductor AG
Overview of 6A05 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-H26-06A054LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions. | |
G846A05000C1EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Vertical SMT,1x5Pin,Matte Tin,NY46 | |
59202-T26-06A054LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions. |
Part Details for 6A05
6A05 CAD Models
6A05 Part Data Attributes
|
6A05
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
6A05
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A05
This table gives cross-reference parts and alternative options found for 6A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR601G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 6A05 vs FR601G |
6A05GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 6A05 vs 6A05GA0 |
6A05GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 6A05 vs 6A05GB0 |
FR601G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | 6A05 vs FR601G |
FR601GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | 6A05 vs FR601GR0 |
FR601G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Surge Components Inc | 6A05 vs FR601G |
6A05GA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 6A05 vs 6A05GA0G |
6A05G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 6A05 vs 6A05G |
6A05GHA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 6A05 vs 6A05GHA0 |
6A05G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | 6A05 vs 6A05G |