6A10-T
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN

Overview of 6A10-T by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
RC19016A100GN1#KB0 Renesas Electronics Corporation PCIe Gen6 16-Output Clock Buffer
RC19016A100GN1#BB0 Renesas Electronics Corporation PCIe Gen6 16-Output Clock Buffer

Price & Stock for 6A10-T by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 5 210
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
$0.4219 / $1.1250 Buy Now
Bristol Electronics   73
RFQ
Quest Components 6 A, 1000 V, SILICON, RECTIFIER DIODE 168
  • 1 $1.5000
  • 18 $0.7500
  • 81 $0.4500
$0.4500 / $1.5000 Buy Now
Quest Components 6 A, 1000 V, SILICON, RECTIFIER DIODE 58
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.6000
$0.6000 / $1.0000 Buy Now

CAD Models for 6A10-T by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6A10-T by Diodes Incorporated

6A10-T
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
10 µA
Reverse Test Voltage
1000 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 6A10-T
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for 6A10-T

This table gives cross-reference parts and alternative options found for 6A10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6A10G-AP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A10-T vs 6A10G-AP
6A10-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A10-T vs 6A10-T3
6A10-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Micro Commercial Components 6A10-T vs 6A10-TP-HF
6A10-AP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A10-T vs 6A10-AP
6A10-TP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A10-T vs 6A10-TP
6A10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Bytesonic Corporation 6A10-T vs 6A10
6A10-13 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Diodes Incorporated 6A10-T vs 6A10-13
6A10-B Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A10-T vs 6A10-B
6A10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A10-T vs 6A10
6A10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PRO-AN Electronic Co Ltd 6A10-T vs 6A10
Part Number Description Manufacturer Compare
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Surge Components Inc 6A10-T vs P600M
P600M-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 6A10-T vs P600M-T3
6A10-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A10-T vs 6A10-T3
P600M-E3/73 DIODE 6 A, 1000 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors 6A10-T vs P600M-E3/73
WAB100 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, EDI Diodes (Electronic Devices Inc) 6A10-T vs WAB100
6A10-B Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A10-T vs 6A10-B
6A10-TP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A10-T vs 6A10-TP
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, General Instrument Corp 6A10-T vs P600M
6A10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Hitano Enterprise Corp 6A10-T vs 6A10
T6A100L-26-BL Rectifier Diode, Taitron Components Inc 6A10-T vs T6A100L-26-BL

Related Parts for 6A10-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A10-T by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A10-T by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 6A10-T would you like to use for your alert(s)?
  • Please alert me when 6A10-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6A10-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A10-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6A10-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A10-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A10-T by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: