Part Details for 6A10B0 by Taiwan Semiconductor
Overview of 6A10B0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 6A10B0
6A10B0 CAD Models
6A10B0 Part Data Attributes:
Alternate Parts for 6A10B0
This table gives cross-reference parts and alternative options found for 6A10B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A10B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A10A0 | Rectifier Diode, | Taiwan Semiconductor | 6A10B0 vs 6A10A0 |
6A10R0G | Rectifier Diode, | Taiwan Semiconductor | 6A10B0 vs 6A10R0G |
6A10-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Diodes Incorporated | 6A10B0 vs 6A10-A |
6A10 | Rectifier Diode, 1 Element, 6A, 1000V V(RRM), PLASTIC, R-6, 2 PIN | Surge Components Inc | 6A10B0 vs 6A10 |
6A10 | Diode 50V 6A 2-Pin Case R-6 | New Jersey Semiconductor Products Inc | 6A10B0 vs 6A10 |
6A10-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | 6A10B0 vs 6A10-B |
6A10B0G | Rectifier Diode, | Taiwan Semiconductor | 6A10B0 vs 6A10B0G |
6A10A0G | Rectifier Diode, | Taiwan Semiconductor | 6A10B0 vs 6A10A0G |