6A4
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2

Overview of 6A4 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 6A4 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6A4 by Lite-On Semiconductor Corporation

6A4
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 6A4
    Lite-On Semiconductor Corporation
    Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for 6A4

This table gives cross-reference parts and alternative options found for 6A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A4 vs 6A4
6A4-GT3 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A4 vs 6A4-GT3
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A4 vs 6A4
6A4 Rectifier Diode, Surge Components Inc 6A4 vs 6A4
6A04 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A4 vs 6A04
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A4 vs 6A4
6A4-F Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Rectron Semiconductor 6A4 vs 6A4-F
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PRO-AN Electronic Co Ltd 6A4 vs 6A4
6A4-T Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A4 vs 6A4-T
6A40 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN RFE International Inc 6A4 vs 6A40
Part Number Description Manufacturer Compare
MR754-T3-LF Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 6A4 vs MR754-T3-LF
GI754/90-E3 DIODE 6 A, 400 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors 6A4 vs GI754/90-E3
P600G_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PanJit Semiconductor 6A4 vs P600G_AY_00001
P600G-E3/54 DIODE 6 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors 6A4 vs P600G-E3/54
MR754-LF Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 6A4 vs MR754-LF
P600G-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A4 vs P600G-T3
P600G Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, WEITRON INTERNATIONAL CO., LTD. 6A4 vs P600G
GI754/65 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors 6A4 vs GI754/65
P600G_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PanJit Semiconductor 6A4 vs P600G_R2_10001
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A4 vs 6A4

Related Parts for 6A4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A4 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A4 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 6A4 would you like to use for your alert(s)?
  • Please alert me when 6A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A4 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: