Part Details for 6A8 by Lite-On Semiconductor Corporation
Overview of 6A8 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 6A8
6A8 CAD Models
6A8 Part Data Attributes
|
6A8
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6A8
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A8
This table gives cross-reference parts and alternative options found for 6A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A8-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 6A8 vs 6A8-T |
6A8 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Uniohm Corp | 6A8 vs 6A8 |
6A8 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 6A8 vs 6A8 |
6A8 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 6A8 vs 6A8 |
6A8-AP | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 6A8 vs 6A8-AP |
6A8-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Micro Commercial Components | 6A8 vs 6A8-BP-HF |
6A8-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Micro Commercial Components | 6A8 vs 6A8-AP-HF |
6A8-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 6A8 vs 6A8-GT3 |
6A8-13 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Diodes Incorporated | 6A8 vs 6A8-13 |
6A8-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 6A8 vs 6A8-BP |