Part Details for 6A80GA0G by Taiwan Semiconductor
Overview of 6A80GA0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A80GA0G
6A80GA0G CAD Models
6A80GA0G Part Data Attributes
|
6A80GA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
6A80GA0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 6A80GA0G
This table gives cross-reference parts and alternative options found for 6A80GA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A80GA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A80GHB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | 6A80GA0G vs 6A80GHB0 |
6A80GB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | 6A80GA0G vs 6A80GB0G |
6A80 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | 6A80GA0G vs 6A80 |
6A80GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | 6A80GA0G vs 6A80GA0 |
6A80GHA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | 6A80GA0G vs 6A80GHA0 |
6A80GR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Taiwan Semiconductor | 6A80GA0G vs 6A80GR0 |
6A80G | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | 6A80GA0G vs 6A80G |