Part Details for 6EEB2 by TE Connectivity
Overview of 6EEB2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EEB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6709
|
Newark | 6Eeb2 S0=F7405G |Corcom Te Connectivity 6EEB2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $15.9100 | Buy Now |
DISTI #
19R6958
|
Newark | 6Eeb2 S0=F7405G |Corcom Te Connectivity 6EEB2 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $10.8700 | Buy Now |
DISTI #
6609001-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609001-8) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-6EEB2
|
Mouser Electronics | AC Power Entry Modules 6A IEC-1/4" FASTON RHT ANG FLNG MNT RoHS: Compliant | 0 |
|
$11.6200 / $11.8100 | Order Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Panel Mount RoHS: Compliant |
120 In Stock |
|
$9.1300 / $12.5500 | Buy Now |
DISTI #
73572218
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Solder Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2207 | Americas - 120 |
|
$13.1690 / $16.3150 | Buy Now |
DISTI #
6609001-8
|
TTI | Power Line Filters 6EEB2 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Panel Mount RoHS: Compliant |
120 In Stock |
|
$9.1300 / $12.5500 | Buy Now |
Part Details for 6EEB2
6EEB2 CAD Models
6EEB2 Part Data Attributes
|
6EEB2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EEB2
TE Connectivity
6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6EEB2
This table gives cross-reference parts and alternative options found for 6EEB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EEB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609000-8 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EEB2 vs 6609000-8 |