There are no models available for this part yet.
Overview of 6GC6M-78 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6GC6M-78 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $11.8000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.4700 / $11.8000 | Buy Now |
CAD Models for 6GC6M-78 by Carling Technologies
Part Data Attributes for 6GC6M-78 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.687 inch
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
19.05 mm
|
Body Height
|
19.7612 mm
|
Body Length or Diameter
|
33.2232 mm
|
Bushing Diameter
|
0.469 inch
|
Bushing Length
|
0.465 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Power Rating R Load
|
0.25HP@125VAC
|
Contact (AC) Max Rating R Load
|
6A@125VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
25000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.437 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for 6GC6M-78
This table gives cross-reference parts and alternative options found for 6GC6M-78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6GC6M-78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6GC6U-73-XAU1 | Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight | Carling Technologies | 6GC6M-78 vs 6GC6U-73-XAU1 |
6GC6R-78/NOHDW | Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GC6M-78 vs 6GC6R-78/NOHDW |
6GC6M-73 | Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GC6M-78 vs 6GC6M-73 |
6GC6M-NBL8 | Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GC6M-78 vs 6GC6M-NBL8 |
6GC6L-D-3B-B-XLT1 | Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GC6M-78 vs 6GC6L-D-3B-B-XLT1 |
6GC6U-78 | Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight | Carling Technologies | 6GC6M-78 vs 6GC6U-78 |
6GC6L-78 | Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GC6M-78 vs 6GC6L-78 |
6GC6L-73 | Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GC6M-78 vs 6GC6L-73 |
6GC6T-A3 | Toggle Switch, SPDT, (on)-off-(on), Momentary, Wire Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GC6M-78 vs 6GC6T-A3 |
6GC6M-D-2W-W | Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GC6M-78 vs 6GC6M-D-2W-W |