6GC6U-73-XAU1
Carling Technologies
Description: Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight

Overview of 6GC6U-73-XAU1 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6GC6U-73-XAU1 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6GC6U-73-XAU1 by Carling Technologies

6GC6U-73-XAU1
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
12 Weeks
Actuator Finish
NICKEL
Actuator Length
0.687 inch
Actuator Type
TOGGLE
Body Breadth
19.05 mm
Body Height
19.7612 mm
Body Length or Diameter
33.2232 mm
Bushing Diameter
0.469 inch
Bushing Length
0.465 inch
Bushing Type
15/32-32
Contact (AC) Max Power Rating R Load
0.25HP@125VAC
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Function
(ON)-OFF-(ON)
Contact Voltage(AC)-Max
125 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
25000 Cycle(s)
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.187 inch
Termination Type
SOLDER
Want to compare parts?
  1. 6GC6U-73-XAU1
    Carling Technologies
    Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight
    VS

Alternate Parts for 6GC6U-73-XAU1

This table gives cross-reference parts and alternative options found for 6GC6U-73-XAU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6GC6U-73-XAU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6GC6R-78/NOHDW Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6R-78/NOHDW
6GC6M-73 Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6M-73
6GC6M-NBL8 Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6M-NBL8
6GC6L-D-3B-B-XLT1 Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6L-D-3B-B-XLT1
6GC6U-78 Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Toggle Actuator, Through Hole-straight Carling Technologies 6GC6U-73-XAU1 vs 6GC6U-78
6GC6L-78 Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6L-78
6GC6L-73 Toggle Switch, SPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6L-73
6GC6T-A3 Toggle Switch, SPDT, (on)-off-(on), Momentary, Wire Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6T-A3
6GC6M-D-2W-W Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6M-D-2W-W
6GC6M-78 Toggle Switch, SPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount Carling Technologies 6GC6U-73-XAU1 vs 6GC6M-78

Related Parts for 6GC6U-73-XAU1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6GC6U-73-XAU1 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6GC6U-73-XAU1 by Carling Technologies

Select Manufacturer
Which Manufacturer of 6GC6U-73-XAU1 would you like to use for your alert(s)?
  • Please alert me when 6GC6U-73-XAU1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6GC6U-73-XAU1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6GC6U-73-XAU1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6GC6U-73-XAU1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6GC6U-73-XAU1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6GC6U-73-XAU1 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: