Part Details for 6KA044-79T by Advanced Interconnections Corp
Overview of 6KA044-79T by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 6KA044-79T
6KA044-79T CAD Models
6KA044-79T Part Data Attributes:
|
6KA044-79T
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
6KA044-79T
Advanced Interconnections Corp
IC Socket, PGA44, 44 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BRASS/COPPER ALLOY | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PGA44 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 44 |