Part Details for 6KA084-80M by Advanced Interconnections Corp
Overview of 6KA084-80M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 6KA084-80M
6KA084-80M CAD Models
6KA084-80M Part Data Attributes:
|
6KA084-80M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
6KA084-80M
Advanced Interconnections Corp
IC Socket, PGA84, 84 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS/COPPER ALLOY | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | PGA84 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e3 | |
Number of Contacts | 84 |