6N134#100
Description: Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16

Overview of 6N134#100 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 6N134#100 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N134#100 by Hewlett Packard Co

6N134#100
Hewlett Packard Co
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Package Description
HERMETIC SEALED, DIP-16
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
Configuration
1SEC2
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Hysteresis Ratio-Nom
0.0125
Isolation Voltage-Max
1500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.025 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.35 W
Response Time-Nom
3.5e-8 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 6N134#100
    Hewlett Packard Co
    Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16
    VS

Alternate Parts for 6N134#100

This table gives cross-reference parts and alternative options found for 6N134#100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N134#100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N134-100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134#100 vs 6N134-100
6N134/883B-100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N134#100 vs 6N134/883B-100
6N134#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, DIP-16 Broadcom Limited 6N134#100 vs 6N134#100
8102801UC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N134#100 vs 8102801UC
6N134/883B#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 6N134#100 vs 6N134/883B#100
6N134-100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N134#100 vs 6N134-100
6N134/883B#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N134#100 vs 6N134/883B#100
Part Number Description Manufacturer Compare
6N134/883B#100 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 6N134#100 vs 6N134/883B#100
8102801TA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N134#100 vs 8102801TA
8102801UC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N134#100 vs 8102801UC
6N134/883B#300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134#100 vs 6N134/883B#300
6N134-300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N134#100 vs 6N134-300
8102801TA Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 Broadcom Limited 6N134#100 vs 8102801TA
8102801TA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134#100 vs 8102801TA
6N134#300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134#100 vs 6N134#300
6N134-100 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N134#100 vs 6N134-100
6N134/883B-300 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N134#100 vs 6N134/883B-300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N134#100 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N134#100 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of 6N134#100 would you like to use for your alert(s)?
  • Please alert me when 6N134#100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N134#100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N134#100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N134#100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N134#100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N134#100 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: