Part Details for 6N134/883B-100 by Avago Technologies
Overview of 6N134/883B-100 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6N134/883B-100
6N134/883B-100 CAD Models
6N134/883B-100 Part Data Attributes
|
6N134/883B-100
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
6N134/883B-100
Avago Technologies
Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, HERMETIC SEALED, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown |