6N135SV
Description: Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8

Overview of 6N135SV by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for 6N135SV by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N135SV by Fairchild Semiconductor Corporation

6N135SV
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e3
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. 6N135SV
    Fairchild Semiconductor Corporation
    Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for 6N135SV

This table gives cross-reference parts and alternative options found for 6N135SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N135SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N135S(TA) Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Everlight Electronics Co Ltd 6N135SV vs 6N135S(TA)
6N135SDV Logic IC Output Optocoupler onsemi 6N135SV vs 6N135SDV
6N135SV Logic IC Output Optocoupler onsemi 6N135SV vs 6N135SV
6N135S Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Everlight Electronics Co Ltd 6N135SV vs 6N135S
6N135.S Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N135SV vs 6N135.S
6N135SD Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N135SV vs 6N135SD
6N135SDV Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N135SV vs 6N135SDV
6N135S(TB) Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Everlight Electronics Co Ltd 6N135SV vs 6N135S(TB)
Part Number Description Manufacturer Compare
6N135SD Logic IC Output Optocoupler onsemi 6N135SV vs 6N135SD
6N135SDV Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N135SV vs 6N135SDV
6N135SD Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N135SV vs 6N135SD
6N135S1(TA)-V Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Everlight Electronics Co Ltd 6N135SV vs 6N135S1(TA)-V
6N135.S Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N135SV vs 6N135.S
6N135S(TA) Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Everlight Electronics Co Ltd 6N135SV vs 6N135S(TA)
6N135SV Logic IC Output Optocoupler onsemi 6N135SV vs 6N135SV
6N135S1-V Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Everlight Electronics Co Ltd 6N135SV vs 6N135S1-V
6N135S Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Everlight Electronics Co Ltd 6N135SV vs 6N135S
6N135S(TB) Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Everlight Electronics Co Ltd 6N135SV vs 6N135S(TB)

Related Parts for 6N135SV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N135SV by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N135SV by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 6N135SV would you like to use for your alert(s)?
  • Please alert me when 6N135SV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N135SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N135SV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N135SV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N135SV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N135SV by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: