Part Details for 6N136#020 by Broadcom Limited
Overview of 6N136#020 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136#020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | OPTOISO 5KV TRANS W/BASE 8DIP | 9800 |
|
RFQ | |
DISTI #
6N136#020
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube (Alt: 6N136#020) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136#020
6N136#020 CAD Models
6N136#020 Part Data Attributes:
|
6N136#020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N136#020
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N136#020
This table gives cross-reference parts and alternative options found for 6N136#020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136#020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N136#020 vs 6N136-020 |