6N136(LF5)
Toshiba America Electronic Components
Description: Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8

Overview of 6N136(LF5) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 6N136(LF5) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N136(LF5) by Toshiba America Electronic Components

6N136(LF5)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Package Description
DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 6N136(LF5)
    Toshiba America Electronic Components
    Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8
    VS

Alternate Parts for 6N136(LF5)

This table gives cross-reference parts and alternative options found for 6N136(LF5). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136(LF5), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP2719(LF4,E Logic IC Output Optocoupler Toshiba America Electronic Components 6N136(LF5) vs TLP2719(LF4,E
TLP2719(D4-TP,E Logic IC Output Optocoupler Toshiba America Electronic Components 6N136(LF5) vs TLP2719(D4-TP,E
6N136M Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 Everlight Electronics Co Ltd 6N136(LF5) vs 6N136M
TLP2719(D4-TP4,E Logic IC Output Optocoupler Toshiba America Electronic Components 6N136(LF5) vs TLP2719(D4-TP4,E
TLP759(TP1,F) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, DIP-8 Toshiba America Electronic Components 6N136(LF5) vs TLP759(TP1,F)
TLP759(LF1) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 Toshiba America Electronic Components 6N136(LF5) vs TLP759(LF1)
6N135M High Speed Transistor Optocouplers, 1000-TUBE onsemi 6N136(LF5) vs 6N135M
TLP759(TP1) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 Toshiba America Electronic Components 6N136(LF5) vs TLP759(TP1)
6N136(TP1) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 Toshiba America Electronic Components 6N136(LF5) vs 6N136(TP1)
TLP759(LF1,F) Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, DIP-8 Toshiba America Electronic Components 6N136(LF5) vs TLP759(LF1,F)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N136(LF5) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N136(LF5) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 6N136(LF5) would you like to use for your alert(s)?
  • Please alert me when 6N136(LF5) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N136(LF5) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N136(LF5) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N136(LF5) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N136(LF5).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N136(LF5) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: