Part Details for 6N136-000E by Avago Technologies
Overview of 6N136-000E by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674-LF1000EBZ | Analog Devices | Eval Bd for AD6674-1000(up to | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full | |
AD9680-LF1000EBZ | Analog Devices | Eval Bd for AD9680-1000(up to |
Price & Stock for 6N136-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps | 450 |
|
$0.5344 / $1.2825 | Buy Now |
DISTI #
SMC-6N136-000E
|
Sensible Micro Corporation | High Speed Optocouplers 1 Mb/S 3750Vrms RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1541 | 9 |
|
$1.4220 / $1.5405 | RFQ |
Part Details for 6N136-000E
6N136-000E CAD Models
6N136-000E Part Data Attributes
|
6N136-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
6N136-000E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 8e-7 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N136-000E
This table gives cross-reference parts and alternative options found for 6N136-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | 6N136-000E vs 6N136-500 |
6N136#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | 6N136-000E vs 6N136#500 |
6N136#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | 6N136-000E vs 6N136#500 |
6N136-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-000E vs 6N136-500 |
6N136-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | 6N136-000E vs 6N136-000E |
6N136#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-000E vs 6N136#500 |
6N136-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | 6N136-000E vs 6N136-300 |
6N136#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-000E vs 6N136#300 |
6N136-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-000E vs 6N136-300 |
6N136#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | 6N136-000E vs 6N136#300 |