Part Details for 6N136-020 by Hewlett Packard Co
Overview of 6N136-020 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6N136-020
6N136-020 CAD Models
6N136-020 Part Data Attributes
|
6N136-020
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
6N136-020
Hewlett Packard Co
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |