Part Details for 6N136-020E by Agilent Technologies Inc
Overview of 6N136-020E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N136-020E
6N136-020E CAD Models
6N136-020E Part Data Attributes
|
6N136-020E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
6N136-020E
Agilent Technologies Inc
Transistor Output Optocoupler, 1-Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 19% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO |