Part Details for 6N136-300 by Broadcom Limited
Overview of 6N136-300 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6N136-300
6N136-300 CAD Models
6N136-300 Part Data Attributes:
|
6N136-300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N136-300
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N136-300
This table gives cross-reference parts and alternative options found for 6N136-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-300 vs 6N136#500 |
6N136-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-300 vs 6N136-300 |
6N136#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-300 vs 6N136#300 |
6N136#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | 6N136-300 vs 6N136#500 |
6N136-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-300 vs 6N136-500 |
6N136-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps | Hewlett Packard Co | 6N136-300 vs 6N136-300 |