Part Details for 6N136M-V by Everlight Electronics Co Ltd
Overview of 6N136M-V by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136M-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136M-V-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Min Qty: 135 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8862 | Buy Now |
DISTI #
6N136M-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Tape and Reel (Alt: 6N136M-V) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$0.5786 / $0.6735 | Buy Now |
DISTI #
638-6N136MV
|
Mouser Electronics | High Speed Optocouplers 1Mb High Speed DC Input RoHS: Compliant | 450 |
|
$0.6990 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$0.6250 | Buy Now |
DISTI #
6N136M-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Tape and Reel (Alt: 6N136M-V) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$0.5786 / $0.6735 | Buy Now |
DISTI #
6N136M-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Tape and Reel (Alt: 6N136M-V) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$0.5786 / $0.6735 | Buy Now |
Part Details for 6N136M-V
6N136M-V CAD Models
6N136M-V Part Data Attributes
|
6N136M-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N136M-V
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |