Part Details for 6N136S by Everlight Electronics Co Ltd
Overview of 6N136S by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6N136S
6N136S CAD Models
6N136S Part Data Attributes:
|
6N136S
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N136S
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
Alternate Parts for 6N136S
This table gives cross-reference parts and alternative options found for 6N136S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136SDV | Logic IC Output Optocoupler | onsemi | 6N136S vs 6N136SDV |
6N136SDV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136S vs 6N136SDV |
6N136S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N136S vs 6N136S |