6N136SDVM
Description: Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8

Overview of 6N136SDVM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 6N136SDVM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N136SDVM by Fairchild Semiconductor Corporation

6N136SDVM
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Pin Count
8
Manufacturer Package Code
8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. 6N136SDVM
    Fairchild Semiconductor Corporation
    Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
    VS

Related Parts for 6N136SDVM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N136SDVM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N136SDVM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 6N136SDVM would you like to use for your alert(s)?
  • Please alert me when 6N136SDVM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N136SDVM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N136SDVM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N136SDVM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N136SDVM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N136SDVM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: