Part Details for 6N136SDVM by Fairchild Semiconductor Corporation
Overview of 6N136SDVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136SDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | OPTOISO 5KV TRANS W/BASE 8SMD | 64000 |
|
RFQ |
Part Details for 6N136SDVM
6N136SDVM CAD Models
6N136SDVM Part Data Attributes:
|
6N136SDVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N136SDVM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |