-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M1895
|
Newark | Optocoupler, Transistor, 5300Vrms, No. Of Channels:1 Channel, Isolation Voltage:5.3Kv, Data Rate:10Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:100, Data Rate Max:10Mbps, Fall Time Tf:7Ns Rohs Compliant: Yes |Vishay 6N137 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1182 |
|
$0.9100 / $1.8500 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Bulk (Alt: 6N137) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 59 |
|
$0.6592 / $0.7256 | Buy Now |
DISTI #
782-6N137
|
Mouser Electronics | High Speed Optocouplers 10Mbd Open Collector Single Channel RoHS: Compliant | 15814 |
|
$0.6710 / $1.7000 | Buy Now |
DISTI #
V99:2348_09170907
|
Arrow Electronics | Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2245 | Americas - 2120 |
|
$0.6765 / $1.0738 | Buy Now |
|
Future Electronics | 6N137 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 196Tube |
|
$0.6600 / $0.8150 | Buy Now |
|
Future Electronics | 6N137 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6450 / $0.7850 | Buy Now |
DISTI #
65100917
|
Verical | Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP Min Qty: 9 Package Multiple: 1 Date Code: 2245 | Americas - 2120 |
|
$0.6765 / $1.0738 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 1600 |
|
$1.0725 / $2.8600 | Buy Now |
DISTI #
6N137
|
TTI | High Speed Optocouplers 10Mbd Open Collector Single Channel RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 45300 In Stock |
|
$0.8500 / $0.9200 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Bulk (Alt: 6N137) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 59 |
|
$0.6592 / $0.7256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N137
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP- 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |