Part Details for 6N137 by Isocom Components
Overview of 6N137 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N137IS-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1828 In Stock |
|
$0.3151 / $1.0800 | Buy Now |
|
Future Electronics | 8-pin DIP 5000 Vrms 20mA 10Mb/s ULTRA HIGH SPEED PHOTOSTRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.3200 / $0.3900 | Buy Now |
DISTI #
77680966
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin Tube Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 10000 |
|
$0.3312 | Buy Now |
DISTI #
6N137-ISO
|
TME | Optocoupler, THT, Ch: 1, OUT: logic, CTR@If: 19-50%@16mA, DIP8 Min Qty: 1 | 441 |
|
$0.3900 / $0.9200 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,2500VIsolation, 10MBps RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
|
LCSC | 10Mbit/s 75ns 4.5V5.5V 5kV/us DC DIP-8 Logic Output Optocoupler ROHS | 3 |
|
$0.1973 / $0.4092 | Buy Now |
|
Ozdisan Elektronik | IC-6N137 OPTO TRANS.OUTPUT FAST DIP8 ISOCOM | 7637 |
|
$0.5378 / $0.6185 | Buy Now |
Part Details for 6N137
6N137 CAD Models
6N137 Part Data Attributes:
|
6N137
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
6N137
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for 6N137
This table gives cross-reference parts and alternative options found for 6N137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N137 vs 6N137 |
TLP552 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Toshiba America Electronic Components | 6N137 vs TLP552 |
6N137 | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-TUBE | onsemi | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | 6N137 vs 6N137 |
6N137-X006 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8 | Vishay Intertechnologies | 6N137 vs 6N137-X006 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation | TT Electronics OPTEK Technology | 6N137 vs 6N137 |
6N137 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIP-8 | Sharp Corp | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | 6N137 vs 6N137 |