Part Details for 6N137S-V-L by Lite-On Semiconductor Corporation
Overview of 6N137S-V-L by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 6N137S-V-L
6N137S-V-L CAD Models
6N137S-V-L Part Data Attributes
|
6N137S-V-L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N137S-V-L
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2019-01-03 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |