Part Details for 6N138STA-V by Lite-On Semiconductor Corporation
Overview of 6N138STA-V by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 6N138STA-V
6N138STA-V CAD Models
6N138STA-V Part Data Attributes
|
6N138STA-V
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N138STA-V
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for 6N138STA-V
This table gives cross-reference parts and alternative options found for 6N138STA-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138STA-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138S-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N138STA-V vs 6N138S-V |
6N138.S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138STA-V vs 6N138.S |
6N138SVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | 6N138STA-V vs 6N138SVM |
6N138S | Logic IC Output Optocoupler | onsemi | 6N138STA-V vs 6N138S |
6N138SVM | Logic IC Output Optocoupler | onsemi | 6N138STA-V vs 6N138SVM |
6N138SV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138STA-V vs 6N138SV |
6N138SDV | Logic IC Output Optocoupler | onsemi | 6N138STA-V vs 6N138SDV |
6N138SDVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | 6N138STA-V vs 6N138SDVM |
6N138SV | Logic IC Output Optocoupler | onsemi | 6N138STA-V vs 6N138SV |
6N138SD | Logic IC Output Optocoupler | onsemi | 6N138STA-V vs 6N138SD |