Part Details for 6N139 by Everlight Electronics Co Ltd
Overview of 6N139 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N139EL-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8DIP Min Qty: 135 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8862 | Buy Now |
DISTI #
6N139
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 8-Pin DIP Tube - Rail/Tube (Alt: 6N139) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5786 / $0.6735 | Buy Now |
|
Future Electronics | 6N139 Series 5000 Vrms Low Input Current High Gain Split Darlington Photocoupler RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 45 Container: Tube | 0Tube |
|
$0.8700 / $1.0400 | Buy Now |
DISTI #
6N139
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 8-Pin DIP Tube - Rail/Tube (Alt: 6N139) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5786 / $0.6735 | Buy Now |
DISTI #
6N139-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, 5kV, DIP8, 1kV/μs Min Qty: 1 | 2 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
6N139
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 8-Pin DIP Tube - Rail/Tube (Alt: 6N139) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5786 / $0.6735 | Buy Now |
|
ComSIT USA | HIGH SPEED OPTICALLY COUPLED ISOLATOR PHOTODARLINGTON OUTPUT Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 0.3MBps RoHS: Compliant | Europe - 8458 |
|
RFQ | |
DISTI #
3901390000
|
EBV Elektronik | Optocoupler DC 1-CH DC-OUT 8-Pin DIP Tube (Alt: 3901390000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N139
6N139 CAD Models
6N139 Part Data Attributes
|
6N139
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N139
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT | |
Response Time-Max | 0.00009 s | |
Response Time-Nom | 0.000016 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for 6N139
This table gives cross-reference parts and alternative options found for 6N139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139#320 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N139 vs 6N139#320 |
6N139-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N139 vs 6N139-500E |
6N139#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N139 vs 6N139#300 |
6N139#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N139 vs 6N139#520 |
6N139-020E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | 6N139 vs 6N139-020E |
6N139-020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | 6N139 vs 6N139-020 |
6N139 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-8 | Infineon Technologies AG | 6N139 vs 6N139 |
6N139#020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 6N139 vs 6N139#020 |
6N139#320 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | 6N139 vs 6N139#320 |
6N139#300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | 6N139 vs 6N139#300 |