Part Details for 6N139 by Lite-On Semiconductor Corporation
Overview of 6N139 by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1799-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8DIP Min Qty: 2000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2545 | Buy Now |
DISTI #
859-6N139
|
Mouser Electronics | High Speed Optocouplers Darlington 100KBd Transistor Output RoHS: Compliant | 2542 |
|
$0.2490 / $0.7100 | Buy Now |
DISTI #
V36:1790_06810820
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2338 | Americas - 2025 |
|
$0.2350 / $0.7089 | Buy Now |
|
Future Electronics | Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2160Tube |
|
$0.2450 / $0.2950 | Buy Now |
DISTI #
71333307
|
Verical | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Min Qty: 28 Package Multiple: 1 Date Code: 2338 | Americas - 2025 |
|
$0.2350 / $0.4778 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 6N139
6N139 CAD Models
6N139 Part Data Attributes:
|
6N139
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N139
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE |
Alternate Parts for 6N139
This table gives cross-reference parts and alternative options found for 6N139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139 | Logic IC Output Optocoupler | onsemi | 6N139 vs 6N139 |
6N139(F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, 8 PIN | Toshiba America Electronic Components | 6N139 vs 6N139(F) |
6N139VM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE | onsemi | 6N139 vs 6N139VM |