Part Details for 6N139SM by Fairchild Semiconductor Corporation
Overview of 6N139SM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N139SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 6N139M - Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 205 |
|
$0.5246 / $0.6172 | Buy Now |
Part Details for 6N139SM
6N139SM CAD Models
6N139SM Part Data Attributes
|
6N139SM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N139SM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 5000V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N139SM
This table gives cross-reference parts and alternative options found for 6N139SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139SM vs 6N139S |
6N139SDV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139SM vs 6N139SDV |
6N139SDM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | 6N139SM vs 6N139SDM |
6N139SVM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N139SM vs 6N139SVM |
6N139SD | Logic IC Output Optocoupler | onsemi | 6N139SM vs 6N139SD |
6N139S_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139SM vs 6N139S_NL |
6N139SDVM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N139SM vs 6N139SDVM |
6N139SV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139SM vs 6N139SV |
6N139SM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N139SM vs 6N139SM |
6N139.S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139SM vs 6N139.S |