Part Details for 6N139SMT&R by Isocom Components
Overview of 6N139SMT&R by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N139SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM8819
|
Newark | Optocplr, Darlington, 1Ch, 5Kv, Smddip8 Rohs Compliant: Yes |Isocom Components 2004 Ltd 6N139SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5090 / $1.3100 | Buy Now |
DISTI #
11AM8820
|
Newark | Optocplr, Darlington, 1Ch, 5Kv, Smddip8 Rohs Compliant: Yes |Isocom Components 2004 Ltd 6N139SMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.4640 | Buy Now |
DISTI #
58-6N139SMT&RCT-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8SMD Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2410 In Stock |
|
$0.3317 / $1.2600 | Buy Now |
|
Future Electronics | 6N139SMT&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,2500VIsolation, 1MBps RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3328 / $0.4940 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4858 |
|
RFQ | |
|
Ozdisan Elektronik | IC-6N139 OPTO 5KV TRANS. OUTPUT 1CH SMD8 | 3737 |
|
$0.4767 / $0.5482 | Buy Now |
Part Details for 6N139SMT&R
6N139SMT&R CAD Models
6N139SMT&R Part Data Attributes
|
6N139SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
6N139SMT&R
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Data Rate-Nom | 0.3 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for 6N139SMT&R
This table gives cross-reference parts and alternative options found for 6N139SMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139SMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139SMT&R vs 6N139S |
6N139SD | Logic IC Output Optocoupler | onsemi | 6N139SMT&R vs 6N139SD |
6N139SM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N139SMT&R vs 6N139SM |
6N139SVM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N139SMT&R vs 6N139SVM |
6N139S_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139SMT&R vs 6N139S_NL |
6N139SV | Logic IC Output Optocoupler | onsemi | 6N139SMT&R vs 6N139SV |
6N139-SM | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.3 Mbps, SURFACE MOUNT PACKAGE-8 | Isocom Components | 6N139SMT&R vs 6N139-SM |
6N139SDV | Logic IC Output Optocoupler | onsemi | 6N139SMT&R vs 6N139SDV |
6N139SDM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N139SMT&R vs 6N139SDM |
6N139.S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139SMT&R vs 6N139.S |