Part Details for 6N139STA1-V by Lite-On Semiconductor Corporation
Overview of 6N139STA1-V by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N139STA1-V
6N139STA1-V CAD Models
6N139STA1-V Part Data Attributes:
|
6N139STA1-V
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N139STA1-V
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for 6N139STA1-V
This table gives cross-reference parts and alternative options found for 6N139STA1-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139STA1-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139SDM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N139STA1-V vs 6N139SDM |
6N139S_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139STA1-V vs 6N139S_NL |
6N139SDV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139STA1-V vs 6N139SDV |
6N139SDVM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N139STA1-V vs 6N139SDVM |
6N139S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139STA1-V vs 6N139S |
6N139SDM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | 6N139STA1-V vs 6N139SDM |
6N139SDV | Logic IC Output Optocoupler | onsemi | 6N139STA1-V vs 6N139SDV |
6N139SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139STA1-V vs 6N139SD |
6N139SV | Logic IC Output Optocoupler | onsemi | 6N139STA1-V vs 6N139SV |
6N139SD | Logic IC Output Optocoupler | onsemi | 6N139STA1-V vs 6N139SD |