6N140A/883B#600
Description: 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16

Overview of 6N140A/883B#600 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

CAD Models for 6N140A/883B#600 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N140A/883B#600 by Avago Technologies

6N140A/883B#600
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-16
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
Current Transfer Ratio-Min
300%
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.01 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
1500 V
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
4
Number of Functions
4
On-State Current-Max
0.04 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Supply Voltage-Min
2 V
Surface Mount
NO
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. 6N140A/883B#600
    Avago Technologies
    4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16
    VS

Alternate Parts for 6N140A/883B#600

This table gives cross-reference parts and alternative options found for 6N140A/883B#600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A/883B#600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8302401ZC Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 8302401ZC
8302401ZA 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N140A/883B#600 vs 8302401ZA
8302401ZA Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N140A/883B#600 vs 8302401ZA
8302401ZA Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Agilent Technologies Inc 6N140A/883B#600 vs 8302401ZA
6N140A/883B#600 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 6N140A/883B#600
8302401ZC Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 Hewlett Packard Co 6N140A/883B#600 vs 8302401ZC
Part Number Description Manufacturer Compare
8302401XA 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, GULL WING, HERMETIC, DIP-16 Avago Technologies 6N140A/883B#600 vs 8302401XA
6N140A/883B Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 6N140A/883B
6N140A/883B#200 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 6N140A/883B#200
6N140AOPTION20 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Isocom LTD 6N140A/883B#600 vs 6N140AOPTION20
6N140A#100 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 6N140A#100
6N140A/L4 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC, CERAMIC, 16 PIN Isocom LTD 6N140A/883B#600 vs 6N140A/L4
6N140A#300 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, GULL WING, HERMETIC, DIP-16 Avago Technologies 6N140A/883B#600 vs 6N140A#300
6N140A/L2 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 Isocom LTD 6N140A/883B#600 vs 6N140A/L2
6N140A/L2 Logic IC Output Optocoupler Maxwell Technologies 6N140A/883B#600 vs 6N140A/L2
6N140A#300 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/883B#600 vs 6N140A#300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N140A/883B#600 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N140A/883B#600 by Avago Technologies

Select Manufacturer
Which Manufacturer of 6N140A/883B#600 would you like to use for your alert(s)?
  • Please alert me when 6N140A/883B#600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N140A/883B#600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N140A/883B#600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N140A/883B#600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N140A/883B#600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N140A/883B#600 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: