Part Details for 6PC2JRB474KAF by Samwha Electronics
Overview of 6PC2JRB474KAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PC2JRB474KAF
6PC2JRB474KAF CAD Models
6PC2JRB474KAF Part Data Attributes
|
6PC2JRB474KAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PC2JRB474KAF
Samwha Electronics
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PC2JRB474KAF
This table gives cross-reference parts and alternative options found for 6PC2JRB474KAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PC2JRB474KAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
630MPW474KHPW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6PC2JRB474KAF vs 630MPW474KHPW7 |
630MPW474KHPS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6PC2JRB474KAF vs 630MPW474KHPS7 |
MDD-P2J474K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6PC2JRB474KAF vs MDD-P2J474K |
630MPK474KH7 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 6PC2JRB474KAF vs 630MPK474KH7 |
630MPW474KHPY7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6PC2JRB474KAF vs 630MPW474KHPY7 |