Part Details for 6SEPC680M+C3 by SANYO Electric Co Ltd
Overview of 6SEPC680M+C3 by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6SEPC680M+C3
6SEPC680M+C3 CAD Models
6SEPC680M+C3 Part Data Attributes
|
6SEPC680M+C3
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6SEPC680M+C3
SANYO Electric Co Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.857 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 332 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6SEPC680M+C3
This table gives cross-reference parts and alternative options found for 6SEPC680M+C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC680M+C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLE0J681MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6SEPC680M+C3 vs PLE0J681MDO1TD |