-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-6TPE220MILCT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1725 In Stock |
|
$0.9282 / $2.4300 | Buy Now |
DISTI #
667-6TPE220MIL
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm RoHS: Compliant | 7450 |
|
$0.9700 / $2.3900 | Buy Now |
DISTI #
72476563
|
RS | Solid Polymer Tantalum Capacitor, SMD, 6.3 V +/- 20%, 220uF, POSCAP Series | Panasonic Electronic Components 6TPE220MIL RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1700 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8670 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h RoHS: Compliant | 0 |
|
$0.8600 / $1.8020 | Buy Now |
DISTI #
6TPE220MIL
|
TTI | Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.9600 | Buy Now |
DISTI #
6TPE220MIL-BULK
|
TME | Capacitor: tantalum-polymer, 220uF, 6.3VDC, TPE, SMD, ±20%, 2000h Min Qty: 10 | 39 |
|
$1.5800 / $1.7800 | Buy Now |
DISTI #
6TPE220MIL
|
TME | Capacitor: tantalum-polymer, 220uF, 6.3VDC, TPE, SMD, ±20%, 2000h Min Qty: 1 | 0 |
|
$1.1600 / $2.7900 | RFQ |
|
Master Electronics | Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h RoHS: Compliant | 0 |
|
$0.8600 / $1.8020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE220MIL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE220MIL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPE220MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE220MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TPF220M6L | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TPE220MIL vs 6TPF220M6L |
B76006D2279M050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPE220MIL vs B76006D2279M050 |
T520D227M006ZTE0407280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | 6TPE220MIL vs T520D227M006ZTE0407280 |
B76006D2279M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPE220MIL vs B76006D2279M040 |
T520D227M006AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPE220MIL vs T520D227M006AHE015C-7280 |
B76006D2279M045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPE220MIL vs B76006D2279M045 |
T520D227M006AHE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPE220MIL vs T520D227M006AHE007C-7280 |
6TPF220MFL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TPE220MIL vs 6TPF220MFL |
NTP227M6.3TRD(55) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 6TPE220MIL vs NTP227M6.3TRD(55) |
B76006D2276M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPE220MIL vs B76006D2276M040 |