-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8776
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B2, Esr:0.045Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 6TPE220MVB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1655 |
|
$0.6500 / $0.7680 | Buy Now |
DISTI #
85AJ8833
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B2, Esr:0.045Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 6TPE220MVB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.6640 | Buy Now |
DISTI #
62AJ9255
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, Case B Rohs Compliant: Yes |Panasonic 6TPE220MVB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8920 / $1.5200 | Buy Now |
DISTI #
10-6TPE220MVBCT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5450 In Stock |
|
$0.5547 / $1.6500 | Buy Now |
DISTI #
667-6TPE220MVB
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm RoHS: Compliant | 2957 |
|
$0.5540 / $1.4600 | Buy Now |
DISTI #
72476564
|
RS | Solid Polymer Tantalum Capacitor, SMD, 6.3 V +/- 20%, 220uF, POSCAP Series | Panasonic Electronic Components 6TPE220MVB RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | TPE Series 220 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 1,000h RoHS: Compliant | 0 |
|
$0.5420 / $0.7750 | Buy Now |
DISTI #
6TPE220MVB
|
TTI | Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5340 / $0.5550 | Buy Now |
DISTI #
6TPE220MVB-BULK
|
TME | Capacitor: tantalum-polymer, 220uF, 6.3VDC, TPE, SMD, ±20%, 1000h Min Qty: 10 | 50 |
|
$0.9500 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE220MVB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE220MVB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1150 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPE220MVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE220MVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB20J227M(25)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TPE220MVB vs TEPSLB20J227M(25)8R |
6TPE220MZB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | 6TPE220MVB vs 6TPE220MZB |
6TPE220MBB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | 6TPE220MVB vs 6TPE220MBB |