-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8785
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D3L, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 6TPF330MAL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.7260 | Buy Now |
DISTI #
85AJ8842
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D3L, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 6TPF330MAL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 / $0.9440 | Buy Now |
DISTI #
62AJ9264
|
Newark | Cap, 330Uf, 6.3V, Tant, Polymer, Case D Rohs Compliant: Yes |Panasonic 6TPF330MAL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $2.2200 | Buy Now |
DISTI #
10-6TPF330MALCT-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5366 In Stock |
|
$0.7939 / $2.1600 | Buy Now |
DISTI #
667-6TPF330MAL
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm RoHS: Compliant | 10155 |
|
$0.8260 / $1.9200 | Buy Now |
DISTI #
72476573
|
RS | Solid Polymer Tantalum Capacitor, SMD, 6.3 V +/- 20%, 330uF, POSCAP Series | Panasonic Electronic Components 6TPF330MAL RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.5700 | RFQ |
|
Future Electronics | TPF Series 330 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.7650 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V330uF - 2,000h RoHS: Compliant |
2500 In Stock |
|
$0.7960 / $0.9810 | Buy Now |
DISTI #
6TPF330MAL
|
TTI | Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.7700 / $0.7800 | Buy Now |
DISTI #
6TPF330MAL
|
TME | Capacitor: tantalum-polymer, 330uF, 6.3VDC, TPF, SMD, ±20%, 2000h Min Qty: 1 | 0 |
|
$1.0000 / $2.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPF330MAL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPF330MAL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3650 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPF330MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPF330MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M006AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330MAL vs T520D337M006AHE045C-7280 |
T520D337M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330MAL vs T520D337M006AHE040C-7280 |
T520D337M006AHE010C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330MAL vs T520D337M006AHE010C-7280 |
T520D337M006AHE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330MAL vs T520D337M006AHE009C-7280 |
F320J337MNG | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | 6TPF330MAL vs F320J337MNG |
T520D337M006AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330MAL vs T520D337M006AHE015C-7280 |
6TPB330MVL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TPF330MAL vs 6TPB330MVL |
F320J337MNC | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | 6TPF330MAL vs F320J337MNC |
T520D337M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330MAL vs T520D337M006AHE025C-7280 |
NTP337M6.3TRD(25) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 6TPF330MAL vs NTP337M6.3TRD(25) |