Part Details for 6TQ040S-GT4 by Sensitron Semiconductors
Overview of 6TQ040S-GT4 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6TQ040S-GT4
6TQ040S-GT4 CAD Models
6TQ040S-GT4 Part Data Attributes
|
6TQ040S-GT4
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
6TQ040S-GT4
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 6TQ040S-GT4
This table gives cross-reference parts and alternative options found for 6TQ040S-GT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TQ040S-GT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-6TQ040SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 6TQ040S-GT4 vs VS-6TQ040SPBF |
6TQ040SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 6TQ040S-GT4 vs 6TQ040SPBF |
6TQ040STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 6TQ040S-GT4 vs 6TQ040STRRPBF |
VS-6TQ040STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 6TQ040S-GT4 vs VS-6TQ040STRR-M3 |
6TQ040S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 6TQ040S-GT4 vs 6TQ040S |