-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 6 AMP SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB RoHS: Compliant | Europe - 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TQ045S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6TQ045S
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 690 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for 6TQ045S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TQ045S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 6TQ045S vs 6TQ045 |
SBG1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Lite-On Semiconductor Corporation | 6TQ045S vs SBG1045CT |
VS-6TQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 6TQ045S vs VS-6TQ045PBF |
6TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Semiconductors | 6TQ045S vs 6TQ045 |
VS-6TQ045STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 6TQ045S vs VS-6TQ045STRL-M3 |
SBG1045CT-T | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Diodes Incorporated | 6TQ045S vs SBG1045CT-T |
VS-6TQ045STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 6TQ045S vs VS-6TQ045STRLPBF |
SBG1045CT-T-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | 6TQ045S vs SBG1045CT-T-F |
6TQ045S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 6TQ045S vs 6TQ045S-G |
VS-6TQ045STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 6TQ045S vs VS-6TQ045STRRPBF |