Part Details for 6TQ045S by International Rectifier
Overview of 6TQ045S by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6TQ045S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, TO-263AB | 89 |
|
$0.6300 / $1.3500 | Buy Now |
Part Details for 6TQ045S
6TQ045S CAD Models
6TQ045S Part Data Attributes
|
6TQ045S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
6TQ045S
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, SMD-220, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 690 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 6TQ045S
This table gives cross-reference parts and alternative options found for 6TQ045S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TQ045S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1035 | 10A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | 6TQ045S vs MBR1035 |
MUR1520PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE PACKAGE-2 | International Rectifier | 6TQ045S vs MUR1520PBF |
20TQ045STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB, SMD-220, D2PAK-3 | International Rectifier | 6TQ045S vs 20TQ045STRL |
20CTQ045STRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 | International Rectifier | 6TQ045S vs 20CTQ045STRLPBF |
19TQ015STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 6TQ045S vs 19TQ015STRL |
10TQ045STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 6TQ045S vs 10TQ045STRL |
MBR1645PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | 6TQ045S vs MBR1645PBF |
MBR1035-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 6TQ045S vs MBR1035-G |
MBRB2035CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 6TQ045S vs MBRB2035CTTRR |
12TQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, TO-220AC, TO-220AC, 3 PIN | International Rectifier | 6TQ045S vs 12TQ040 |