Part Details for 6A05G by LRC Leshan Radio Co Ltd
Overview of 6A05G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 6A05G
6A05G CAD Models
6A05G Part Data Attributes:
|
6A05G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6A05G
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 6A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for 6A05G
This table gives cross-reference parts and alternative options found for 6A05G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A05G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600A | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | 6A05G vs P600A |
GH60-005G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | 6A05G vs GH60-005G |
GT605G | Rectifier Diode, | Taitron Components Inc | 6A05G vs GT605G |
TS750 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | 6A05G vs TS750 |