Part Details for 6A10 TB by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of 6A10 TB by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC19016A100GN1#KB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer | |
RC19016A100GN1#BB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer |
Price & Stock for 6A10 TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Independent Type 6A 1kV 1.1V6A DO-27 Diodes - General Purpose ROHS | 1884 |
|
$0.0361 / $0.0725 | Buy Now |
|
LCSC | Independent Type 6A 1kV 1.1V6A R-6 Diodes - General Purpose ROHS | 497 |
|
$0.0457 / $0.0891 | Buy Now |