6A10
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,

Overview of 6A10 by Bytesonic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
RC19016A100GN1#KB0 Renesas Electronics Corporation PCIe Gen6 16-Output Clock Buffer
RC19016A100GN1#BB0 Renesas Electronics Corporation PCIe Gen6 16-Output Clock Buffer

CAD Models for 6A10 by Bytesonic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6A10 by Bytesonic Corporation

6A10
Bytesonic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 6A10
    Bytesonic Corporation
    Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,
    VS

Alternate Parts for 6A10

This table gives cross-reference parts and alternative options found for 6A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6A10G-AP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A10 vs 6A10G-AP
6A10-T Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A10 vs 6A10-T
6A10-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A10 vs 6A10-T3
6A10-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Micro Commercial Components 6A10 vs 6A10-TP-HF
6A10-AP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A10 vs 6A10-AP
6A10-TP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A10 vs 6A10-TP
6A10-13 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Diodes Incorporated 6A10 vs 6A10-13
6A10-B Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A10 vs 6A10-B
6A10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A10 vs 6A10
6A10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PRO-AN Electronic Co Ltd 6A10 vs 6A10
Part Number Description Manufacturer Compare
6A10-T Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A10 vs 6A10-T
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Surge Components Inc 6A10 vs P600M
P600M-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 6A10 vs P600M-T3
6A10-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A10 vs 6A10-T3
P600M-E3/73 DIODE 6 A, 1000 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode Vishay Semiconductors 6A10 vs P600M-E3/73
WAB100 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, EDI Diodes (Electronic Devices Inc) 6A10 vs WAB100
6A10-B Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A10 vs 6A10-B
6A10-TP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A10 vs 6A10-TP
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, General Instrument Corp 6A10 vs P600M
6A10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Hitano Enterprise Corp 6A10 vs 6A10

Related Parts for 6A10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A10 by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A10 by Bytesonic Corporation

Select Manufacturer
Which Manufacturer of 6A10 would you like to use for your alert(s)?
  • Please alert me when 6A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A10 by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: