Part Details for 6A40 by Grande Electronics Ltd
Overview of 6A40 by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 6A40
6A40 CAD Models
6A40 Part Data Attributes:
|
6A40
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
6A40
Grande Electronics Ltd
Rectifier Diode, 1 Element, 6A, 400V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |