Part Details for 6A40 by Silicon Standard Corp
Overview of 6A40 by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A402400SHR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch,Vertical, Surface Mount, 2x20PIN, Tape and Reel WO/CAP,UP LATCH TYPE, COLOR-NATURAL,HALOGEN FREE | |
G846A40120T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle,SMT,2x20Pin,15u\\ Gold,NY9T,Latch Type | |
10125756-A40200LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Part Details for 6A40
6A40 CAD Models
6A40 Part Data Attributes
|
6A40
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
6A40
Silicon Standard Corp
Rectifier Diode, 1 Element, 6A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | 250 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |