Part Details for 6A6-B by Diodes Incorporated
Overview of 6A6-B by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A6-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6A6-B
|
Avnet Americas | Diode Switching 600V 6A 2-Pin Case R-6 Bulk - Bulk (Alt: 6A6-B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6A6-B
|
Avnet Americas | Diode Switching 600V 6A 2-Pin Case R-6 Bulk - Bulk (Alt: 6A6-B) RoHS: Compliant Min Qty: 3500 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 27 |
|
$0.5548 / $1.1095 | Buy Now | |
DISTI #
6A6-B
|
Avnet Americas | Diode Switching 600V 6A 2-Pin Case R-6 Bulk - Bulk (Alt: 6A6-B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6A6-B
|
Avnet Americas | Diode Switching 600V 6A 2-Pin Case R-6 Bulk - Bulk (Alt: 6A6-B) RoHS: Compliant Min Qty: 3500 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6A6-B
|
Avnet Americas | Diode Switching 600V 6A 2-Pin Case R-6 Bulk - Bulk (Alt: 6A6-B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6A6-B
|
Avnet Americas | Diode Switching 600V 6A 2-Pin Case R-6 Bulk - Bulk (Alt: 6A6-B) RoHS: Compliant Min Qty: 3500 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for 6A6-B
6A6-B CAD Models
6A6-B Part Data Attributes
|
6A6-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
6A6-B
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A6-B
This table gives cross-reference parts and alternative options found for 6A6-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A6-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A6-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | 6A6-B vs 6A6-T3 |