Part Details for 6A60G by Taiwan Semiconductor
Overview of 6A60G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 6A60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-6A60GTR-ND
|
DigiKey | DIODE GEN PURP 600V 6A R-6 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1898 / $0.2185 | Buy Now |
DISTI #
6A60G
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: 6A60G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2004 / $0.2186 | Buy Now |
DISTI #
821-6A60G
|
Mouser Electronics | Rectifiers 6A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2340 | Buy Now |
DISTI #
6A60G
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: 6A60G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2004 / $0.2186 | Buy Now |
DISTI #
6A60G-TSC
|
TME | Diode: rectifying, THT, 600V, 6A, reel,tape, Ifsm: 250A, R6, Ufmax: 1V Min Qty: 1 | 124 |
|
$0.2040 / $0.3070 | Buy Now |
DISTI #
6A60G
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: 6A60G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2004 / $0.2186 | Buy Now |
DISTI #
6A60G
|
EBV Elektronik | Diode Standard Recovery Rectifier 600V 6A 2-Pin Case R-6 T/R (Alt: 6A60G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6A60G
6A60G CAD Models
6A60G Part Data Attributes
|
6A60G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
6A60G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A60G
This table gives cross-reference parts and alternative options found for 6A60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A60GA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 6A60G vs 6A60GA0G |
6A60GHR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 6A60G vs 6A60GHR0 |
6A60GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 6A60G vs 6A60GA0 |