Part Details for 6A60GH by Taiwan Semiconductor
Overview of 6A60GH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 6A60GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-6A60GHTR-ND
|
DigiKey | DIODE GEN PURP 600V 6A R-6 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2023 / $0.2329 | Buy Now |
DISTI #
6A60GH
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: 6A60GH) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2136 / $0.2330 | Buy Now |
DISTI #
821-6A60GH
|
Mouser Electronics | Rectifiers 6A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2490 | Buy Now |
DISTI #
6A60GH
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: 6A60GH) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2136 / $0.2330 | Buy Now |
DISTI #
6A60GH
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 6A 2-Pin Case R-6 T/R - Tape and Reel (Alt: 6A60GH) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2136 / $0.2330 | Buy Now |
Part Details for 6A60GH
6A60GH CAD Models
6A60GH Part Data Attributes
|
6A60GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
6A60GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |